
Radial aluminum electrolytic capacitor, 22µF capacitance, 160V DC rated voltage, and 20% tolerance. Features a 130mA ripple current, 15µA leakage current, and a lifespan of 2000 hours at 85°C. Dimensions are 10mm diameter by 12.5mm height with a 5mm lead pitch. Through-hole mounting and RoHS compliant.
Rubycon 160PK22MEFC10X12.5 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 15uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | PK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160PK22MEFC10X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
