Rubycon 160RX308.2KT810X12.5 technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | RX30 |
| Tolerance | 10% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160RX308.2KT810X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.