Rubycon's 160TXW820MEFC18X50 is a 820uF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a radial package with a diameter of 18mm and a height of 50mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and packaged in bulk.
Rubycon 160TXW820MEFC18X50 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 50mm |
| Height - Seated (Max) | 2.067inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TXW |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160TXW820MEFC18X50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.