Rubycon 16JEV470M8X10.5 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | JEV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16JEV470M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.