Rubycon 16LSQ220000MEFC64X99 technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Diameter | 64mm |
| Height | 99mm |
| Height - Seated (Max) | 4.016inch |
| Lead Pitch | 1.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 14.7A |
| Series | LSQ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16LSQ220000MEFC64X99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.