Rubycon 16LSQ47000MNB36X83 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSQ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16LSQ47000MNB36X83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.