Rubycon 16ML22M4X7 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ML22M4X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.