Aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 40mA ripple current, and 3µA leakage current. Radial package with 1.5mm lead pitch, 4mm diameter, and 7mm height. Operating temperature range from -40°C to 105°C with a 5000-hour life rating. Through-hole mounting.
Rubycon 16ML22MEFC4X7 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 40mA |
| Ripple Current (AC) | 40mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ML22MEFC4X7 to view detailed technical specifications.
No datasheet is available for this part.