
Radial aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 9mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers a ripple current of 460mA, leakage current of 3µA, and an operating temperature range of -40°C to 105°C. Designed for through-hole mounting with a lifespan of 5000 hours at 105°C.
Rubycon 16ML470MEFC10X9 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 9mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 460mA |
| Ripple Current (AC) | 460mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ML470MEFC10X9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
