Aluminum electrolytic capacitor, 47µF capacitance, 16V voltage rating, and 20% tolerance. Features a radial package with a 6.3mm diameter and 5mm height, a 2.5mm lead pitch, and 0.45mm lead diameter for through-hole mounting. Offers a ripple current of 65mA, a leakage current of 3µA, and an ESR of 5.08Ω. Rated for 1000 hours of life at 85°C, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Rubycon 16MS547MEFC6.3X5 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5.08R |
| Height | 5mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | MS5 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16MS547MEFC6.3X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.