10µF film capacitor with a 16V DC rated voltage. Features a non-polarized design and operates across a wide temperature range from -55°C to 125°C. This surface-mount component has two terminals and a capacitance tolerance of 20%.
Rubycon 16MU106MC44532 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | NON-POLARIZED |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 16MU106MC44532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.