Film capacitor with 1.5µF capacitance and 16V DC rated voltage. Features a 20% capacitance tolerance and operates across a wide temperature range from -55°C to 125°C. This surface-mount device (SMD) has two terminals and is designed for automotive applications, with dimensions of 3.2 x 1.6 x 1.4mm.
Rubycon 16MU155MA23216 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 16MU155MA23216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.