2.2µF, 16V DC rated film capacitor with 20% capacitance tolerance. Features a wide operating temperature range from -55°C to 125°C, suitable for automotive applications. This surface-mount device has two terminals and measures 3.2 x 2.5 x 1.8mm.
Rubycon 16MU225MB23225 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 16MU225MB23225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.