High-performance film capacitor with 3.3µF capacitance and 16V DC rated voltage. Features a 20% capacitance tolerance and operates across a wide temperature range from -55°C to 125°C. Designed for surface-mount applications with compact dimensions of 3.2 x 2.5 x 2mm. This automotive-grade component offers reliable performance in demanding environments.
Rubycon 16MU335MB33225 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 16MU335MB33225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.