The 16MXR33000MST35X35 is a 33000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature range of -40 to 105 degrees Celsius and is designed for through hole mounting. The capacitor has a cylindrical can construction and a snap-in termination style with a 10mm terminal pitch. It is rated for a lifetime of 3000 hours and has a ripple current of 4270.
Rubycon 16MXR33000MST35X35 technical specifications.
| Capacitance | 33000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 4270mA |
| Leakage Current | 2179.91@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 16MXR33000MST35X35 to view detailed technical specifications.
No datasheet is available for this part.