This 16V 6800uF electrolytic capacitor features a 20% tolerance and a low ESR type. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting with a terminal pitch of 10mm. The capacitor has a lifetime of 3000 hours and a leakage current of 989.55 microamps at 5 minutes.
Rubycon 16MXR6800MSN22X25 technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1750mA |
| Leakage Current | 989.55@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 16MXR6800MSN22X25 to view detailed technical specifications.
No datasheet is available for this part.