Rubycon 16PK15000MEFCGC18X35.5 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 2.95A |
| RoHS Compliant | Yes |
| Series | PK |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16PK15000MEFCGC18X35.5 to view detailed technical specifications.
No datasheet is available for this part.