
Radial aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.32A ripple current capability, and a 2000-hour life at 85°C. This through-hole component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. RoHS compliant.
Rubycon 16PK2200MEFC10X20 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.32A |
| Ripple Current (AC) | 1.32A |
| RoHS Compliant | Yes |
| Series | PK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16PK2200MEFC10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.