This 16V 220uF radial aluminum electrolytic capacitor has a tolerance of 20% and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a seated height of 0.492inch. The capacitor is RoHS compliant and available in bulk packaging with 2000 units per package. It is not Reach SVHC compliant.
Rubycon 16PX220MEFC6.3X11 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 220mA |
| Ripple Current (AC) | 220mA |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16PX220MEFC6.3X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.