The 16PX220MEFCT16.3X11 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 220 microfarads and a DC rated voltage of 16 volts. The capacitor is part of the PX series from Rubycon and has a length of 11 millimeters.
Rubycon 16PX220MEFCT16.3X11 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | PX |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | PX |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 16PX220MEFCT16.3X11 to view detailed technical specifications.
No datasheet is available for this part.