Rubycon 16RX30330MTA8X11.5 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.532inch |
| Impedance | 220mR |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 252mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, RX30 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16RX30330MTA8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.