Rubycon 16SEV100M8X6.5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.256inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | SEV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16SEV100M8X6.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.