Rubycon 16SEV10M4X5.5 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 0.18 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, SEV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16SEV10M4X5.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.