Standard Aluminum Electrolytic Capacitor, 22µF capacitance, 16V voltage rating, and 20% tolerance. Features a 39mA ripple current capability and a 2000-hour life at 105°C maximum operating temperature. Designed for surface mount applications with a 5mm diameter and 6.1mm height, this AEC-Q200 qualified component is RoHS compliant and supplied in tape and reel packaging.
Rubycon 16SGV22M5X6.1 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 6.1mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 39mA |
| Ripple Current (AC) | 39mA |
| RoHS Compliant | Yes |
| Series | SGV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16SGV22M5X6.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.