Rubycon 16SJV100M6.3X8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 81mA |
| RoHS Compliant | Yes |
| Series | SJV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16SJV100M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.