Rubycon 16ST156MD15750 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Height - Seated (Max) | 0.071inch |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PML CAP, ST |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ST156MD15750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.