Rubycon 16ST685MC24532 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height - Seated (Max) | 0.071inch |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PML CAP, ST |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ST685MC24532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.