Rubycon 16TKV820M10X10.5 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.413inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | TKV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16TKV820M10X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.