Rubycon 16TLV4700M16X21.5 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 0.866inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TLV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16TLV4700M16X21.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.