Aluminum electrolytic capacitor with 470µF capacitance and 16V voltage rating. Features 20% tolerance, 600mA ripple current, and a 5000-hour life at 105°C. Surface mountable with an 8mm diameter and 10.5mm height, this cylindrical component offers a 3.1mm lead pitch and 1.1mm lead diameter. RoHS compliant, it operates from -55°C to 105°C with a leakage current of 3µA.
Rubycon 16TLV470M8X10.5 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | TLV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16TLV470M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.