Rubycon 16TXV47M6.3X6.1 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1R |
| Height - Seated (Max) | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | TXV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16TXV47M6.3X6.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
