
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 16V DC voltage rating. Features 20% tolerance, 360mΩ ESR, and 250mA ripple current capability. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 105°C with a 2000-hour life expectancy. Packaged in a 6.3mm diameter by 6.1mm height cylindrical SMD case, supplied in cut tape.
Rubycon 16TZV100M6.3X6.1 technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 360mR |
| Height | 6.1mm |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16TZV100M6.3X6.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.