
Aluminum electrolytic capacitor, 470µF capacitance, 16V voltage rating. Features 20% tolerance, 160mΩ ESR, and 600mA ripple current. Cylindrical SMD/SMT package measuring 8mm diameter by 10.5mm height. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. AEC-Q200 compliant and RoHS compliant.
Rubycon 16TZV470M8X10.5 technical specifications.
| Capacitance | 470uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 10.5mm |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | PCB |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16TZV470M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.