This 1000uF electrolytic capacitor has a rated voltage of 16VDC with a 20% tolerance. It can handle a ripple current of 800 and has a leakage current of 160uA after 2 minutes. The capacitor is designed for a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It features a radial termination style and is mounted through a hole.
Rubycon 16YK1000MEFCT810X16 technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 800mA |
| Leakage Current | 160@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 16YK1000MEFCT810X16 to view detailed technical specifications.
No datasheet is available for this part.