Rubycon 16YXG1500MEFCG412.5X20 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Impedance | 35mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | YXG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16YXG1500MEFCG412.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.