
Rubycon 16YXG2200M12.5X25 technical specifications.
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 25mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16YXG2200M12.5X25 to view detailed technical specifications.
No datasheet is available for this part.