Radial aluminum electrolytic capacitor with 2200µF capacitance and 16V voltage rating. Features 20% tolerance, 1.9A ripple current, and 41mΩ impedance. Operates from -40°C to 105°C with a 10,000-hour lifespan. Dimensions are 12.5mm diameter by 20mm height, with a 5mm lead pitch. Through-hole mounting and RoHS compliant.
Rubycon 16YXJ2200M12.5X20 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | YXJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16YXJ2200M12.5X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.