
Aluminum electrolytic capacitor with 2200µF capacitance and 16V voltage rating. Features 20% tolerance, 18mΩ impedance, and 2.77A ripple current capability. Designed for through-hole mounting with a radial lead pitch of 5mm and a diameter of 12.5mm by 25mm height. Operates across a temperature range of -40°C to 105°C with a rated life of 5000 hours. RoHS compliant and lead-free.
Rubycon 16ZL2200MEFC12.5X25 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZL2200MEFC12.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
