
Aluminum electrolytic capacitor, 3300µF capacitance, 16V voltage rating, and 20% tolerance. Features a 12.5mm diameter and 35mm height with a 5mm lead pitch. Offers a ripple current of 3.4A, impedance of 15mΩ, and a rated life of 5000 hours at 105°C. Through-hole mounting with radial termination and a leakage current of 3µA.
Rubycon 16ZL3300MEFC12.5X35 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZL3300MEFC12.5X35 to view detailed technical specifications.
No datasheet is available for this part.