Aluminum electrolytic capacitor with 33µF capacitance and 16V DC rated voltage. Features a 20% tolerance, radial package with 2mm lead pitch, and 5x7mm dimensions. Offers 210mA ripple current, 450mΩ impedance, and 1000 hours of life at 105°C. Rated for -40°C to 105°C operating temperature with low leakage current of 3µA. Through-hole mounting and RoHS compliant.
Rubycon 16ZL33MEFC5X7 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 7mm |
| Height - Seated (Max) | 0.335inch |
| Impedance | 450mR |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZL33MEFC5X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.