
Aluminum electrolytic capacitor, 470µF capacitance, 16V voltage rating, and 20% tolerance. Features a radial package with a 10mm diameter and 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers 1.03A ripple current, 53mΩ impedance, and 3µA leakage current. Rated for 4000 hours at 105°C, with an operating temperature range of -40°C to 105°C. Through-hole mounting and bulk packaging.
Rubycon 16ZL470MEFC10X12.5 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 53mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZL470MEFC10X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.