Aluminum electrolytic capacitor with 1000µF capacitance and 16V voltage rating. Features 20% tolerance, 1.5A ripple current, and 29mΩ impedance. Radial package measures 8mm in diameter and 20mm in height with a 3.5mm lead pitch. Rated for 8000 hours at 105°C maximum operating temperature and RoHS compliant.
Rubycon 16ZLH1000MEFCTA8X20 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 29mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZLH1000MEFCTA8X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.