Standard aluminum electrolytic capacitor with 1800µF capacitance and 16V DC rated voltage. Features 20% tolerance, 10x23mm radial package, 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Offers 2.25A ripple current, 18mΩ impedance, and 3µA leakage current. Operates from -40°C to 105°C with a 10000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Rubycon 16ZLH1800MEFC10X23 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 23mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZLH1800MEFC10X23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.