
Standard aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with a 6.3mm diameter and 11mm height, a 2.5mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Offers a ripple current of 540mA, 6000-hour life at 105°C, and a low leakage current of 3µA. Impedance is 94mR, with an operating temperature range of -40°C to 105°C. RoHS compliant.
Rubycon 16ZLH220MEFC6.3X11 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Impedance | 94mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 540mA |
| Ripple Current (AC) | 540mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZLH220MEFC6.3X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
