
Rubycon's 16ZLH680MEFC8X16 is a 16V aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It features an impedance of 45mR and a ripple current of 687.5mA. The capacitor is available in a radial package with a diameter of 8mm and a height of 16mm, and is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Rubycon 16ZLH680MEFC8X16 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 45mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 687.5mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZLH680MEFC8X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
