Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers a 3.5mm lead pitch, 8mm diameter, and 16mm height, with a maximum operating temperature of 105°C. It supports a ripple current of 2.05A and has a rated life of 4000 hours at 105°C. The capacitor is RoHS compliant and supplied in bulk packaging.
Rubycon 16ZLK470M8X16 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 59mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 10nA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.05A |
| Ripple Current (AC) | 2.05A |
| RoHS Compliant | Yes |
| Series | ZLK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 16ZLK470M8X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.