This 2.5V 220uF aluminum electrolytic capacitor features a maximum operating temperature of 105C and a minimum operating temperature of -55C. It has a polarized design and is part of the Rubycon SW series. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.9mm in height. It is designed for surface mount applications.
Rubycon 2.5SW220M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | SW |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Series | SW |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 2.5SW220M to view detailed technical specifications.
No datasheet is available for this part.