Rubycon 200BXA220MEFC18X31.5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | BXA |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rubycon 200BXA220MEFC18X31.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.