Rubycon 200KXW220MLST14.5X30 technical specifications.
| Capacitance | 220uF |
| Diameter | 14.5mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 200KXW220MLST14.5X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.