The 200VXH820MEFCSN30X30 is a 200VDC electrolytic capacitor with a capacitance of 820uF and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1770 and a leakage current of 1214.91uA at 5 minutes. It is designed for through-hole mounting and has a snap-in termination style. The capacitor operates within a temperature range of -25 to 105 degrees Celsius.
Rubycon 200VXH820MEFCSN30X30 technical specifications.
| Capacitance | 820uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1770mA |
| Leakage Current | 1214.91@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 200VXH820MEFCSN30X30 to view detailed technical specifications.
No datasheet is available for this part.